Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Fan Tubeaxial - 12VDC - Square - 60mm L x 60mm H - Ball - 39.5 CFM (1.11m³/min) - 9700 RPM - 48.0 dB(A).
immediatamente
Ships
DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 112CFM - 66dB - 80 X 80 X 38.15mm.
Ships 10.25.24
DC Fan Ball Bearing 24V 0.04A 0.96W 3600RPM 14.8CFM 26dB Flange Mount
Tubeaxial Fan - 230VAC - Round - 280mm Dia - Ball - 26.00W - 1000 RPM - 3 Wire Leads with Splice Terminals.
FAN DC 60x38 12V 86cfm 2.95" H2O
Fan - Radial - 230VAC - Ø152x118mm - 170 CFM - 53W - 2950RPM - Ball Bearing - IP00
Ships 11.22.24
FAN DC 50X10, 12V Sealed Sleeve, 11cfm
FAN AC 120X25 220V BALL, 53cfm
FAN AC 80X38 230V ALL METAL IP55 WIRE LEAD, 26cfm
FAN DC 172X38 12V TERMINALS 225cfm