L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
Power Relay 110VDC 30A SPDT(30.5x24.13x17.27)mm THT
immediatamente
Ships
30AMP Power Relay 12VDC coil DPST-NO
Power Relay 8A DPDT THT
GM-SPDT-240A
Power Relay 120VAC 20A SPST-NO-DM(63.3x63.75x57.9)mm
Power Relay 24VDC 25A SPDT(63.3x63.75x57.9)mm
K40P364=RELAY, VACUUM, SPST- L
Electromechanical Relay 240VAC 1.2KOhm 20A DPDT (85.73x63.8x63.5)mm Power Relay
Ships 8.30.24
Electromechanical Relay 115/125VDC 6.2KOhm 30A 4PDT (77.77x37.2x71.9)mm THT Industrial Relay
Industrial Relays (General Purpose)