GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Relay- 24 VDC- 2 form C
immediatamente
Ships
Electromechanical Relay 230VAC 1.7KOhm 15A DPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 12VAC 4.1Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Power- Signal Relay- 26.5 VDC
Electromechanical Relay 110/120VAC 445Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 6VDC 14.2Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 6VAC 1.07Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 24VDC 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 12VAC 4.1Ohm 15A DPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 24VAC 17Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay