Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Fixed LDO Voltage Regulator - 2.3 V to 24 V in - 310 mV Dropout - 3.3 V out - 150 mA out - SOT-23-5 - 5-Pin.
immediatamente
Ships 7.29.24
Ships
LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 1.8V, Active Discharge
LDO Regulator Pos 1.5V to 3.6V 3A 4-Pin(3+Tab) TO-263 T/R
LDO Regulator Pos 0.8V to 5V 1.5A Automotive 6-Pin(5+Tab) DDPAK Tube
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Voltage Regulator Positive 24V Io=1A Low Dropout Type TO-220 Case
LDO Regulator Pos 3.1V 0.5A 5-Pin SOT-23 T/R
LDO Regulator Pos 1.8V 0.15A 6-Pin DFN EP T/R
LDO Regulator Pos 1.8V 5A 6-Pin(5+Tab) TO-263 Tube
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.3 V