Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
MSMLJ16AE3/TR
Ships Immediately
can ship
TVS Diode - JANTXV Level - Bi-Dir - 38.8V Reverse Standoff (Typ) - 48.5V Breakdown (Min) - 70.1V Clamping (Max)@I ...
TVS Diode - SMC - 15V - 3000W - Unidirectional - AEC-Q101
Uni-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6474US/TR
MASMLG64A
MASMLJ17A
MSMLG58A/TR
15,000 Watt Bi-directional TVS - Vwm: 280V - Vc: 452V - Ipp: 33A - Axial DO-204AR - Level MA Reliability - Non-Ro ...
TVS Diode - Bi-Dir - 4 Channels - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19V Clamping (Max) @ Ipp - ...
TVS Diode - SMAF - 14V - 600W - Unidirectional