Since its creation in 1952, APEM, Inc. has become one of the leading worldwide manufacturers of man-machine interfaces. APEM, Inc. develops and manufactures professional switch products for diversified markets including instrumentation, medical, communications, industrial automation, defense and transport. The APEM, Inc. group supplies more than 20,000 customers worldwide.
Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
immediatamente
Ships
Cap Tant Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105°C T/R
4TPH68MHA
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.009 Ohm 105C T/R
Tantalum Polymer Capacitor, 270 uF, 2 V, ± 20%, B2S, 9 mohm, 1411 [3528-19 Metric]
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105C T/R
POSCAP, TCE Series, 6.3VDC, 470uF, 25m , Chip, 7.3x4.3x3.8
POSCAP, TA Series, 10VDC, 150uF, 25m , Chip, 7.3x4.3x2.8
POSCAP, TCE Series, 6.3VDC, 470uF, 18m , Chip, 7.3x4.3x3.8
4TPB68M