L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 3.5mm 1040mA 9000h 105°C Bulk
immediatamente
Ships
Cap Aluminum Lytic 120uF 63V 20% (8 X 20mm) Radial 3.5mm 1200mA 9000h 105°C Bulk
Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2270mA 10000h 105°C Bulk
SKA4R7M1HE13V
EKYA100ELL392MK25S
Aluminum Electrolytic Capacitor - 1200uF ±20% - 250V - 85°C - Through Hole Snap-In - 40mm x 30mm Dia.
Aluminum Electrolytic Capacitor - 270uF ±20% - 450V - 105°C - Through Hole Snap-In - 45mm x 35mm Dia.
Aluminum Electrolytic Capacitor - 470uF ±20% - 250V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Aluminum Electrolytic Capacitor - 120uF ±20% - 450V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Aluminum Electrolytic Capacitor - SMD - Low ESR - 33uF ±20% - 80VDC - 8mm Dia x 10.2mm - Tape&Reel