SBS ® Connector Series – Standard Housings
The patented SBS® connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening.
SBS® Mini connectors are the smallest DC power connectors available in the SBS series rated up to 52 amps. Each housing securely holds two power contacts designed with flat-wiping technology to enable hot swapping capabilities to 45 amps at 72 volts on DC circuits.
SBS®50, SBS®75X and SBS®75G are available in Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS®75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS®75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).
FEATURES
Touch Safe Interface
Can safely be used in through panel applications
Minimizes potential contact with live circuites per IEC 60950
Wire-to-Wire and Wire-to-Board Configurations
Allows one conenctor to meet multiple needs
Ground or Auxiliary Positions Integrated into the One Piece Housing
Meets all connetion requirements in one compact connector housing
Chemical Resistant Housings
The Chemical Resistant (CR) line of connectors were developed for customers whose applications require durability against environmental factors that commonly degrade Polycarbonate plastics. The Polycarbonate/PBT blended material offers improved resistance to hydrocarbons and solvents, as well as, an extended temperature range to -40°C.
Ideal for a variety of industries including Personal Mobility, Automotive, Industrial, and more. Housings offer a genderless style that is mechanically keyed to prevent cross mating with hot plug capabilities. These products mate with standard housings and accept the same range of contacts.
FEATURES
Same Design as Standard Connectors with Broader Operating Temperature Range
Rated to -40°C
Fully intermateable with standard product
Superior Chemical Resistance
Housing material is highly resistant to hydrocarbons and solvents commonly used in transportation applications
Prevents material degradation from prolonged sunlight exposure
Durable Performance
Resists damage from rough treatment
Marked for Easy Identification of Material
Chemical resistant housings are marked with a “P” for PBT
DATASHEETS:
DRAWINGS:
SBS®75X connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of importance in applications where DC voltages exceed 30 volts and can be health threatening. Wire-to-wire and wire-to-board configurations provide power contacts rated up to 110 amps. The connector offers up to 4 mate-last break-first auxiliary power/signal contacts rated up to 20 amps.
SB®50 Connector is part of the SB® series that sets the standard for DC power distribution and battery connections. SB®50 connectors feature a one-piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm²) to #6 (13.3 mm²) are held in the smallest of the SB® series housings.
SBE®80 connector builds on the capability of the two-pole SB® connectors by offering up to 8 auxiliary power/signal contacts along with an IEC 60950 touch-safe housing. The center of the main connector features a connector holder for either: two PP15-45, two PPMX, or APP’s innovative 1x4 auxiliary connector.
3 and 5 Position Mini PL SPEC Pak® is a rugged and environmentally sealed (IP68) connector with a manually operated release latch. The 3 Position Mini PL leverages PowerMod® pin and socket contact technology, delivering capabilities up to 22 amps at 600 volts while handling wires from 24 to 12 AWG (0.5 to 2.5 mm²). The 30µ gold plated pins are available in 3 lengths, enabling sequenced contact mating options. These contacts sit inside a UV and flame resistant shells that are touch safe on both sides.