Whether you design systems for agricultural machinery or heavy-duty construction equipment, your electrical infrastructure is continuously subjected to extreme conditions and harsh environments.
Don’t put your equipment – or operators at risk. Panduit offers the widest range of wire and cable products specifically designed for tough environments, from severe temperatures and vibration to extreme mechanical stress.
PANDUIT FEATURED PRODUCTS:
Pan-Ty® Cable Tie PLT4H - Flexible Heavy Cross Section
Provides excellent tensile strength that is expected with a Heavy Cross Section design. These cable ties install quickly and more easily than the typical Heavy Cross section ties. This innovative design allows no-slip gripping of the tip along with the ability to cinch with one hand. Installation with Panduit GTH or GS4H cable tie hand tools provides faster installation, exact bundle tension and smooth tie cut off. This flexible heavy cross section is ideal for heavy duty applications such as Truck, Bus, and Heavy Equipment.
- Flexible strap body - Allows installation of the cable ties with one hand
- Improved tip design - No-slip gripping of tail on initial insertion
- Flexible locking design - Provides a low thread force for quick and easy installation to improve productivity and worker safety
- Lower tool tension settings required - Easier, faster installation with lower installer effort to install ties to proper tension settings
- Material options - Available in both weather resistant (-0) and heat stabilized (-30) materials for application versatility
More About Pan-Ty® Cable Ties Product Group
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
- A variety of materials and colors available for indoor/outdoor use and specific applications
- Most parts are UL Listed for use in plenum or air handling spaces per NEC
Dome-Top® Barb Ty Cable Ties
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity. This comprehensive product line offers several styles, materials, and colors for a broad range of applications that require high strength and superior performance.
- Dome-Top head - Smooth, round edges; easy for installers to handle
- Stainless steel locking barb - Provides consistent performance, reliability, and infinite adjustability through entire bundle range
- High tensile strength - Exceeds industry and Aerospace Standards SAE AS23190A; available in four tensile strengths
- Low thread force - Reduces installer fatigue; increases productivity
- Anti-slip strap body - Ribbed and stippled strap body prevents axial and lateral movement
- Finger tip grip - Exclusively designed finger grip assures positive grip during threading of tie
- Curved tip (except light-heavy) - Orients tip toward head for faster initial threading to speed installation; easy to pick up from flat surfaces