The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
Pressure Sensor, 1Psi, Diff, I2C Digital Rohs Compliant: Yes |Honeywell ABPMRRV001PD2A3
immediatamente
Ships
NPI-19A-021GH-(1.5-MA)
Hermetic Analog Pressure Sensors - 50 bar - Output: 0.5-4.5 VDC - Supply: 5 ± 0.25 VDC - Port: 1/4 -18NP T - Pack ...
PCB Mount Pressure Sensor - ±1 psi - Differential - Analog - 5 Volt - Dual Barbed Ports - Dry Gas - DIP
Industrial pressure sensor, stainless steel, 0-16 bar, ratiometric output, G1/4 port, M12 connector
Pressure Sensor - Absolute - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 m ...
Hermetic Analog Pressure Sensors - 50 bar - Output: 4-20ma - Supply: 8-32 VDC - Port: 1/4 -18NP T - Packard Metri ...
PCB Mount Pressure Sensor - 15 psi - Absolute - Analog - 5 Volt - Single Barbed Port - Liquid Media - DIP
PCB Mount Pressure Sensor - ±10 kPa - Differential - SPI - 3 Volt - Dual Barbed Ports - Dry Gas - SMT JLEAD
PCB Mount Pressure Sensor - 10 bar - Guage - Analog - 3 Volt - Single Port - Liquid Media - Leadless SMT