There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube
immediatamente
Ships
SOLID STATE RELAY 24 -280V - PM IP00 SSR 280VAC/25A,90-280VAC,ZC
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Outp ...
Relay SSR 10mA 32V DC-IN 10A 530V AC-OUT 4-Pin
Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-600 VAC Operating Voltage Ra ...
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/75A,18-36VAC,ZC
SSRD600240R40A
Relay SSR 7mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
ZS 50A SENSE 480VAC P NO