Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

1699900000

Weidmuller

Cable Ties, Standard Locking with Adhesive Mount Stainless Steel Silver 445N

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued
Pack 포장
Certificate of Compliance Guarantee
설명 +
Cable Ties, Standard Locking with Adhesive Mount Stainless Steel Silver 445N
Search Keywords: 1699900000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Weidmuller
  • 부품 번호:
    1699900000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    73269098
  • COO:
    US
  • ECCN:
    EAR99
  • Style:
    Standard Locking with Adhesive Mount
  • Body Material:
    Stainless Steel
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    445 N
  • Color:
    Silver
  • Operating Temperature:
    538°C(Max)
자료 +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, 문의하기.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.