Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

1625130000

Weidmuller

Conn Shrouded Header HDR 12 POS 7.62mm Solder ST Thru-Hole Box

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Shrouded Header HDR 12 POS 7.62mm Solder ST Thru-Hole Box
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Weidmuller
  • 부품 번호:
    1625130000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    7.62 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
자료 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
2
8 Weeks 배송 가능 9. 16. 24
백오더
수량
Unit Price
2
€16.336
25
€6.126
50
€4.084
100
€3.658
250
€3.403
500
€3.183
1,000 +
€3.101
Click for Quote
Log in 특별 가격 잠금 해제