Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: V23535A3280C641
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P-B Brand
  • 부품 번호:
    V23535A3280C641
  • Alias/AKA:
    4-1393531-0
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.