Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type B - Solder Terminal
  • With Mating Connector Lock
Search Keywords: V23529B1125B237
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P-B Brand
  • 부품 번호:
    V23529B1125B237
  • Alias/AKA:
    5-1393480-0
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8466944000
  • COO:
    CH
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.