Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
EVM-AASA00B54 by Panasonic
Image is representational - see mfr. specs
Panasonic

EVM-AASA00B54

Panasonic

Res Cermet Trimmer 50K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명 +
Res Cermet Trimmer 50K Ohm 25% 0.3W 1(Elec)/1(Mech)Turns 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo
Search Keywords: EVMAASA00B54
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    EVM-AASA00B54
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533408040
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.3 W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Dimension:
    6.9 x 7.8 x 7.6 mm
  • Operating Temperature:
    N/A
  • Switch Option:
    No
  • Number of Elements:
    1
자료 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 11
Ships today, if you order in You may purchase in-stock quantity up to 11
최소 주문:
1000
Available in less than min:
11
다수:
1000
장바구니에 추가하기
수량
Unit Price
1
€0.2272
1,000
€0.2065
3,000
€0.1966
5,000
€0.1904
8,000
€0.1846
25,000
€0.1791
50,000
€0.1765
100,000 +
€0.1738
Click for Quote
Log in 특별 가격 잠금 해제