Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Product Highlights:
Guaranteed 1% output voltage tolerance (LM317A)
Guaranteed max. 0.01%/V line regulation (LM317A)
Guaranteed max. 0.3% load regulation (LM117)
Guaranteed 1.5A output current
Adjustable output down to 1.2V
Current limit constant with temperature
P + Product Enhancement tested
80 dB ripple rejection
Output is short-circuit protected
Search Keywords: LM317TNOPB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    National Semiconductor
  • 부품 번호:
    LM317T/NOPB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542390000
  • COO:
    MY
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Dimension:
    10.16 x 4.7(Max) x 8.89(Max) mm
  • Maximum Input Voltage:
    40 V
  • Accuracy:
    N/A
  • Function:
    LDO
  • Load Regulation:
    0.5 %
  • Family:
    LM317
  • Line Regulation:
    0.04 %/V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks 배송 가능 1. 6. 25