Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
PID-250B-C by Mean Well Usa
Image is representational - see mfr. specs
Mean Well Usa

PID-250B-C

Mean Well USA

AC-DC Dual Output Open Frame Power Supply - Output 24VDC at 9.4A and 5VDC at 5A - Isolated Outputs - With Cover.

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
AC-DC Dual Output Open Frame Power Supply - Output 24VDC at 9.4A and 5VDC at 5A - Isolated Outputs - With Cover.
Search Keywords: PID250BC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mean Well Usa
  • 부품 번호:
    PID-250B-C
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching,Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    2
  • Output Voltage:
    24,5 V
  • Maximum Output Current:
    9.4,5 A
  • Maximum Output Power:
    250.6 W
  • Input Connector Type:
    Pin Header
  • Dimension:
    222 x 95 x 40 mm
자료 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장
PID-250B
PID-250B
제품보기
AC/DC Power Supply - 2 Outputs - 24V/5V@9.4A/5A - 250.6W