Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

P50A14E-R1B

Mean Well USA

AC/DC Adapter - Desktop - 50 Watts: 3 Outputs: 5/15/-15V @ 4/1.5/0.5A - IEC C320-C14 Inlet

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
AC/DC Adapter - Desktop - 50 Watts: 3 Outputs: 5/15/-15V @ 4/1.5/0.5A - IEC C320-C14 Inlet
Search Keywords: P50A14ER1B
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mean Well Usa
  • 부품 번호:
    P50A14E-R1B
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    3
  • Power:
    50 W
  • Output Voltage:
    5/15/-15 VDC
  • Output Current:
    4.0A/1.5/0.5 A
  • Ripple & Noise:
    50/100/100 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    I
  • Safety Approvals:
    cUL, GS, UL, TUV
  • Efficiency:
    74(Typ) %
  • Output Connector Type:
    DIN - Cyl - 5-Pin
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.22m (48.0in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0.5/0.5/0.1
  • Minimum Isolation Voltage:
    3000 VAC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    144.5 x 76.0 x 43.0 mm
  • Dimensions L x W x H(in):
    5.69 x 3.00 x 1.70 in
자료 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장
GP50A14E-R1B
GP50A14E-R1B
제품보기
AC/DC Adapter - Desktop - 50 Watts: 3 Outputs: 5/15/-15V @ 4/2/0