E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Contact block - 1NO / 1NC contacts - Snap action
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
Miniature 2 Pole Power Rocker Switch
Vacuum Pick-up Tool - Battery Powered - 130(L) x 22(W) x 29(H) mm.
Proximity Sensors Light Grid Area Sensor 2m Distance 5mm Resolution 100mm Height
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay