Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
V15T16-CZ300A03-K by Honeywell
Image is representational - see mfr. specs
Honeywell

V15T16-CZ300A03-K

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 m ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Long Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords: V15T16CZ300A03K
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    V15T16-CZ300A03-K
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • ECCN:
    CN-NLR
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    2.4 mm
  • Operating Force:
    0.88 N
  • Termination Style:
    Quick Connect
  • Dimension:
    74.2 x 10.3 x 28.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 705
Ships today, if you order in
최소 주문:
5
5 Weeks 배송 가능 8. 7. 24
장바구니에 추가하기
수량
Unit Price
5
€5.531
50
€3.906
100
€3.599
250
€3.399
500
€3.349
1,200
€3.262
3,600
€3.236
6,000 +
€3.221
Click for Quote
Log in 특별 가격 잠금 해제