Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Step-Base Screw Terminal ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black
Product Highlights:
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Various button colors
  • 1, 2, and 4-pole circuitry
  • Flush panel and above panel mountings
  • Temperature range: -54 C to +71 C [-65 F to +160 F]
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 4TP13
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    4TP1-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
13
93 Weeks 배송 가능 9. 7. 26
백오더
수량
Unit Price
13
$597.39
25
$327.90
38
$222.54
50 +
$218.09
Click for Quote
Log in 특별 가격 잠금 해제