Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
AFB0412SHB-SP04 by Delta Fans
Image is representational - see mfr. specs
Delta Fans

AFB0412SHB-SP04

Delta Fans

DC Fans DC Axial Fan - 40x15mm - 12VDC - 14.83CFM - 1.92W - 0.16A - 41.5dBA - 11000RPM - Ball Bearing - PWM

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
DC Fans DC Axial Fan - 40x15mm - 12VDC - 14.83CFM - 1.92W - 0.16A - 41.5dBA - 11000RPM - Ball Bearing - PWM
Search Keywords: AFB0412SHBSP04
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Delta Fans
  • 부품 번호:
    AFB0412SHB-SP04
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414599080
  • COO:
    TH
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.92 W
  • Maximum Airflow:
    14.8 CFM
  • Noise Level:
    41.5 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,220
즉시 배송 가능
최소 주문:
5
32 Weeks 배송 가능 2. 11. 25
장바구니에 추가하기
수량
Unit Price
5
€10.670
25
€9.641
50
€9.204
100
€8.923
448
€8.185
896
€8.060
1,344 +
€7.946
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5