Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
SMI36-24-V-P5 by Cui Inc
Image is representational - see mfr. specs
Cui Inc

SMI36-24-V-P5

CUI Inc

AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
Search Keywords: SMI3624VP5
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Cui Inc
  • 부품 번호:
    SMI36-24-V-P5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Interchangeable WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    36 W
  • Output Voltage:
    24 VDC
  • Output Current:
    1.5 A
  • Ripple & Noise:
    240 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    2
  • Safety Class:
    None
  • Safety Approvals:
    CCC, CE, cUL, PSE, RCM, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1 x 5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.5m (59.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    5.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    3000Vac
  • Input Connector Type:
    Interchangeable-Kit
  • Dimensions L x W x H:
    78.5 x 35.5 x 66.0 mm
  • Dimensions L x W x H(in):
    3.10 x 1.39 x 2.60 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 131
Ships today, if you order in
25 Weeks 배송 가능 12. 25. 24
장바구니에 추가하기
수량
Unit Price
1
$26.64
10
$24.96
25
$24.03
60
$22.55
120
$20.99
300
$20.88
540 +
$20.78
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5