E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
IC-sockets stamped contacts, THT, 20pin, Pitch 2,54mm, Current 1A, row distance 7,62mm, Sn
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
06P MTA100 HDR ASSY SQ R/A F/L
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Automotive B...