ABRACON is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
액세서리 Notify Me
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
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPD...
Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
Cap Ceramic 0.1uF 1000V Z5V -20% to 80% Radial 10.5mm 85°C