Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

1N4736A-T50A

onsemi

Zener 1W 5% 6.8 V (Fan-Fold)

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Zener 1W 5% 6.8 V (Fan-Fold)
Search Keywords: 1N4736AT50A
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    1N4736A-T50A
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
3000
다수:
3000
6 Weeks 배송 가능 1. 6. 25
백오더
수량
Unit Price
3,000
$0.0309
9,000
$0.0296
27,000
$0.0284
51,000
$0.0273
102,000
$0.0269
150,000
$0.0265
252,000
$0.0261
501,000 +
$0.0257
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States