Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

AFB03512HA-AF00

Delta Fans

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB 35 X 35 X 10mm

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB 35 X 35 X 10mm
Search Keywords: AFB03512HAAF00
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Delta Fans
  • 부품 번호:
    AFB03512HA-AF00
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Category:
    DC Fan
  • Dimension:
    35 x 35 x 10 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.08 W
  • Maximum Airflow:
    5.5 CFM
  • Noise Level:
    22 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,453
Ships today, if you order in
최소 주문:
5
52 Weeks 배송 가능 7. 21. 25
장바구니에 추가하기
수량
Unit Price
5
$12.79
25
$11.05
50
$10.15
100
$8.88
250
$7.82
576
$7.79
1,152 +
$7.75
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5