For currents up to 350A and from wire sizes of #20 AWG (0.75 mm²) to 3/0 (70 mm²). Powerpole® can handle them all! A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to board, or wire-to-busbar connections. The Powerpole® connector combines high quality materials with a cost-effective and innovative design for powerful versatility. Chemical Resistant Housings available. UL94 V-0 housing material.