Rated to IP66, IP67, IP68 & IP69K standards, the 4000 Series is particularly suited to system designs in harsh environments where space is at a premium and an environmentally sealed interconnect solution with high performance features is required.
Additional Features:
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
- Cable range from 3 to 7mm
- Diameter over coupling ring 19.7mm
- Flame Retardant moulding material - Polyamide
- UL94-V0
- Contacts supplied separately (except PCB versions)
- Sealing caps available to maintain IP68 rating
- Crimp and solder contacts
- UL, CSA and VDE approvals
- EN60068-2-52 Test Kb Salt Mist (Cyclic)
- Marine Severity Level 1
- EN60068-2-64 Vibration Resistance