Two-stage General Purpose RFI Power Line Filter

TE Connectivity offers over 300 solutions for EMI/RFI problems associated with susceptibility, as well as compliance with international emissions standards. Corcom filters are available in a wide range of single and 3-phase designs as well as IEC inlet and power entry modules which can combine several functions to reduce cost, space and labor. Solutions are also available for DC applications and applications requiring extremely high performance with feedthrough filters and capacitors for a wide range of applications.

•    Dual T section RFI filter provides premium performance
•    Well suited for low impedance loads where noisy RFI environments are present
•    Controls pulsed, continuous and/or intermittent interference
•    ER model offers low leakage current without deterioration of insertion loss

Applications

Universal filter for applications with low impedance loads including:
•    Motors
•    Semiconductor actuators
•    Home appliances
•    Gaming machines
•    Exercise equipment
•    Security systems
•    Industrial equipment & controls

UL / CSA / VDE

250 VAC
1, 2, 3, 5, 10 or 20A
 

Leakage Current
VR Models: .4 mA / .7 mA
ER Models: .21 mA / .36 mA
 

This is a dual stage filter.
 

Screw mounting (flange or panel)
.25 [6.3] spade terminals, 8-32 terminal bolt & nut, wire leads or IEC 60320-1 C14