GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Heavy Duty Pressure Transducer - 19 mm Series - Compensated - 0 psi to 200 psi - Gage - Cell With Body O-Ring - 1 ...
immediatamente
Ships
Pressure Sensor 0psi to 200psi Absolute 4-Pin
5000 Series Extended Duty Pressure Switch
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 500 psi Pressure R ...
Pressure Sensor 0kPa to 100kPa Gage
Pressure Sensor 0psi to 1000psi Gage
Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin
Pressure Sensor 0psi to 3000psi Sealed Gage Automotive 3-Pin
IS Semi-flush Pressure Trans. 0-10barG 4-20mA M12 plug 3/4"BSP