L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
AC Motor Run Capacitor - Oil Filled -4uF (+/-) 10% - 370VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Aluminum ...
immediatamente
Ships
AC Motor Run Capacitor - Oil Filled -10uF (+/-) 10% - 370VDC - 1-3/4 in Round - 70°C - 50 to 60 Hz - Aluminum Ho ...
Motor Run Capacitor - 4uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - UL810 - 30,000 hours/420VAC (Class A) or 10,000 ho ...
Cap Aluminum Lytic 829uF 110VAC/125VAC (45.97 X 111.25mm) Quick Connect 65°C
Cap Aluminum Lytic 88uF 330VAC (45.97 X 111.25mm) Quick Connect 65°C
AC Motor Run Capacitor - Oil Filled -35uF (+/-) 10% - 370VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Aluminum Ho ...
AC Motor Run Capacitor - Oil Filled -45uF (+/-) 10% - 370VDC - 2-1/2 in Round - 70°C - 50 to 60 Hz - Aluminum Ho ...
AC Motor Run Capacitor - Oil Filled -60uF (+/-) 10% - 370VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housin ...
AC Motor Run Capacitor - Oil Filled -15uF (+/-) 10% - 440VDC - 1-3/4 in Round - 70°C - 50 to 60 Hz - Aluminum Ho ...
AC Motor Run Capacitor - Oil Filled -20uF (+/-) 10% - 440VDC - 1-3/4 in Flat Oval - 70°C - 50 to 60 Hz - Aluminu ...