Rafi has an unyielding commitment to influencing the medical industry worldwide by providing customers with innovative solutions and creating outstanding value along with disciplined execution. Our strategic partnerships with Philips & Siemens Corporation helps give us creditability, and a reputation of being one of the top leaders in the medical field. Some benefits of RAFI are custom design development, problem-free applications, along with providing high-quality products now and into the future.
In carrying out our mission to always, conduct business in an ethical, honest, and collaborative manner. “Rafi” – Reliability, Quality, Innovation. “Get In Touch”
Racon 8/12
RACON 8 and RACON 12 are available in the dimensions 8.4 x 8.4 mm and 12 x 12 mm.
Special Feature tactile feedback:
Micon 5
The Micon 5 tactile switch measuring just 5.1 x 6.4 mm, opens up totally new options for controls panels.
Special tactile feedback:
Lumotast 16
LUMOSTAT 16 pushbutton are compact and function with characteristic reliability due to high-quality gold/silver contacts.
Special Features:
Application Signaling systems:
Ramo
The New key switch series with mounting hole diameters of 22 and 30 mm is perfect for simple intergration in your application. This is ensured even in difficult space conditions, thanks to the low overall height and mounting depth, as well as the RAMO EDGE mounting bracket, which you can use to assemble the operating elements and indicators directly on profiles without an additional housing. The Plug & Play M12 terminal enables secure and flexiable assembly with an efficient use of both cabling and working time. With the RAMO T key switches, the built-in RAFI MICON 5 tactile switch ensures high switching reliability and distinctive tactility.
Features:
Rafix 22 FSR
Features proven FS technology and a rugged design. The contact blocks have a low mounting depth, which saves an enormous amount of space and enables fast installation. The pushbutton and actuators ensure quick orientation along with a highly distictive design thanks to their indivdually combinable colors and shapes. Rafix 22 FSR series has a variety of actuators and signal indicators.
Features: