Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

02P MTA100 CONN ASSY ON TAPE

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
02P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404702
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Amp Brand
  • Codice componente:
    640470-2
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • CSA Rating:
    Certified
  • Agency/Standard:
    CSA , UL
  • Contact Retention:
    With
  • Sealable:
    No
  • Pick and Place Cover:
    Without
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Packaging Quantity:
    3700
  • Packaging Method:
    Box & Carton
  • PCB Mount Retention:
    Without
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Connector Design:
    Closed End
  • Mating Alignment:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Mating Retention:
    With
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Strain Relief:
    With
  • Operating Voltage:
    250 VAC
  • Connector Type:
    Connector Assembly
  • Contact Layout:
    Inline
  • Length:
    .7 in, 17.78 mm
  • UL Rating:
    Recognized
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Housing Color:
    White
  • Connector System:
    Wire-to-Board
  • Housing Style:
    Standard
  • Contact Type:
    Socket
  • Contact Termination Area Plating Material:
    Tin-Lead
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Retention Type:
    Locking Lance
  • Product Type:
    Connector
  • Housing Material:
    Nylon
  • Backwall/Post Interruptions:
    Without
  • CSA File Number:
    LR7189
  • UL Flammability Rating:
    UL 94V-2
  • Comment:
    Stripe may run down between ribs
  • Height:
    .275 in, 6.99 mm
  • Number of Positions:
    2
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Rows:
    1
  • Connector Style:
    Receptacle
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Alignment:
    Without
  • Contact Current Rating (Max):
    5 A
  • UL File Number:
    E28476
  • Cable Exit Angle:
    90 °
  • Contact Termination Area Plating Material Finish:
    Bright
  • Mating Retention Type:
    Locking Ramp
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Panel Mount Feature:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • Contact Mating Area Plating Material Finish:
    Bright
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ per Qtà fuori stock:
3700
14 Weeks Può spedire 10/28/24
Ordine in sospeso
QTÀ
Prezzo unitario
3.700
€0.2453
7.400
€0.1510
11.100
€0.1195
14.800 +
€0.1171
Click for Quote
Login per sbloccare prezzi speciali