NPA SERIES FEATURES AND BENEFITS:
- Surface-mountable
- Differential, gauge, absolute and low pressure
- 2” H2O to 30 PSI full scale
- Output Options: Amplified Analog, Digital Serial (14bit), Digital I2C, Uncalibrated mV
- On-chip temperature sensor in digital mode
- Operating Temperature Range: -40°C to 125°C
- Total Error Band: < ±1.5% FSO
- Proof Pressure: Up to 60 psi
- Analog versions (Constant Voltage or Constant Current supply also available)
NPA SERIES APPLICATIONS:
- Medical Equipment: CPAP, medical respirators, ventilators, spirometers, anesthesia machines
- HVAC Systems: Air filter monitoring, room monitoring, duct measurements
- Industrial Process Control: Factory automation, leak detection
- Avionics: Altitude and airspeed measurements
NPI-19 DIGITAL SERIES FEATURES AND BENEFITS:
- No port or threaded process fittings
- Linearity: ±0.25% FSO (BFSL)
- Total Error Band: ±1% FSO
- I2C interface protocols
- 14-bit I2C output
- Absolute and gauge pressure
- Pressure Ranges: 2.5 psi (17 kPa) to 300 psi (2068 kPa)
NPI-19 DIGITAL SERIES APPLICATIONS:
- Industrial process control
- Corrosive fluid and gas measurement
- Hydraulic systems and valves
- Tank level measurement
- Barometric pressure measurement
- Ship and marine systems
- Aircraft and avionic systems
- Medical equipment