SPECIFICATIONS
- Insulator Material: PA66, UL94V-0, Natural Color
- Contact Material: Brass (Male) and Phosphor Bronze (Female)
- Contact Plating: Tin plating (Male) and tin plating with copper underplating (Female)
- Current Rating: 2 amps
- Voltage Rating: 100 V
- Contact Resistance: Initial - 10 milliohms maximum
- Dielectric Withstanding Voltage: 800 V AC rms
- Insulation Resistance: 1000 megaohms minimum
- Operating Temperature: -40°C to +105°C
- Applicable Wire: AWG #30~#24