For more than 100 years, LOVATO Electric has been designing and manufacturing low voltage electrical devices for industrial applications.Founded in 1922 in Bergamo (Italy), LOVATO Electric is a private company managed by the same family of entrepreneurs for 4 generations.
The company started from the dawn of electrical engineer
3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity
Se envía de inmediato
puede enviar
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
6-Pin DIP Schmitt Trigger Output Optocoupler
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
High Speed-10MBit/s Logic Gate Optocoupler
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
High CMR, Bi-Directional, Logic Gate Optocoupler
Input LED Drive, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection, Isolated Fault Sensing ...