Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Multi-Conductor Cable - 15 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
TOR 12M 2.5-4
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 75A