[Overview Continued...]
They are complemented by Honeywell's snap-action basic switches which are known for their compact, lightweight design but yet durable and reliable. These Honeywell switches meet the most demanding needs of industrial applications.
Heavy-Duty Limit Switches
- NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing
- NEMA/IP sealing features twin shaft seals for an extra measure of protection
- Rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated
- Diaphragm seal between head and body provides an extra measure of protection
- All metal drive train for consistent operating characteristics and longer mechanical life.
Applications:
- Machine tools
- Automotive machine tools
- Material handling
- Outdoor electromechanical structures
- Balers/compactors
- Conveyors
- Food and beverage
- Power plants
- Off-road equipment
- Agricultural equipment
- Valves
- Transportation hubs
General Purpose Limit Switches
- Meet IEC standards for global acceptance
- Miniature and standard footprints
- Choice of plastic, metal, and three conduit options
- IP66/67 sealing
- Din EN50041 and Min-Din EN50047 mounting patterns
- NC contacts are positive opening
- Gold-plated silver contacts within various Series
Applications:
- Injection molding
- PLC interface
- Machine tooling
- Elevators and escalators
- Packaging and textile
- Food and beverage
- Industrial doors
- Scissor and platform lifts
- Electronic assembly
Hazardous Area Limit Switches
- Designed specifically for dangerous indoor or outdoor locations
- Superior reliability and repeatability
- Explosion-proof design contains flame path to contain and cool escaping hot gases
- UL, CSA, ATEX, and IEC Ex certifications
- O-ring seals render switches weather-proof, water-tight, and dust-tight
Applications:
- Grain elevators
- Offshore drilling
- Petrochemical and waste treatment plants
- Paint booths
- Hazardous waste-handling facilities
- Pipeline valves
- Maintenance equipment
V15 Standard Water Tight Switch
- Honeywell MICRO SWITCH™ V15W Series miniature, sealed basic switches feature industrial-grade performance (IP-rated sealing and 10 A electrical rating).
- These redesigned and upgraded switches are cost-effective solutions for a variety of applications.
- The V15W switch with sealed plunger and sealed wire leads conforms to the IP67 environmental seal rating (temporary submersion).
- The IP67 seal rating is designed for indoor and outdoor applications on commercial appliances, industrial equipment, surface transportation, and agriculture equipment where the switch could be exposed to liquid or particulate contaminants
Applications:
- Food Packaging
- ATV
- Garbage and Salt Trucks
- Vending Machines
- Golf Carts
- Fork Lifts
- Riding Lawn Mover Seats
- Medical Equipment
V- Basic Standard Switches
- Honeywell’s MICRO SWITCH V-Basic Standard Switch, V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package.
- This switch is often ideal for “low-cost-of-failure” applications, where the cost is minimal to replace or service any failure related to the switch.
- With a wide variety of operating forces, and amperage ratings, the V15 is designed for numerous types of applications.
- Available in both pin plunger and levered styles, the V15 Series also offers a multitude of termination styles to fit almost any application.
Applications:
- Appliances
- Furnaces
- Gaming machines
- Ice makers
- Power washers
- Vending machines
- Factory Machinery
- Motor-controls (on/off)