Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RRA22H3BBRLN by Zf Electronic Systems
Image is representational - see mfr. specs
Zf Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
Product Highlights:
  • Single-pole and double-pole configurations
  • Lighted and non-lighted options
  • Available in a wide variety of colors
  • High current switching in a compact round package
  • Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords: RRA22H3BBRLN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Zf Electronic Systems
  • Part No:
    RRA22H3BBRLN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    186.42@(cULus) A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 543
Can Ship immediately
Minimum Order:
25
20 Weeks can ship 11/13/24
ADD TO CART
Qty
Unit Price
25
€2.452
100
€1.714
400
€1.541
800
€1.510
1,200
€1.502
2,800
€1.494
5,200
€1.487
7,600 +
€1.479
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5