Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
R1.188.0530.1 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

R1.188.0530.1

Wieland Electric

Electromechanical Relay SPDT 24VDC 24VAC DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPDT 24VDC 24VAC DIN Rail
Search Keywords: R118805301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    R1.188.0530.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Control Relay
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Coil Resistance:
    N/A
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    6
  • Mounting:
    DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
9 can ship
3 Weeks can ship 7/23/24
ADD TO CART
Qty
Unit Price
1
€172.973
5
€156.406
10
€153.150
25
€152.381
50
€151.622
75
€150.862
100 +
€150.114
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5