Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
76.350.0736.1 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

76.350.0736.1

Wieland Electric

Hood 7 Shell Size Silver Aluminum Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hood 7 Shell Size Silver Aluminum Die Cast
Search Keywords: 7635007361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    76.350.0736.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Hood
  • Shell Size:
    7
  • Angular Function:
    N/A
  • Operating Temperature:
    -40 to 110 °C
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
1,705 can ship
Minimum Order:
5
3 Weeks can ship 7/24/24
ADD TO CART
Qty
Unit Price
5
€11.222
25
€10.234
50
€9.797
100
€9.537
250
€9.048
500
€8.830
1,000 +
€8.694
Click for Quote
Log in to unlock special pricing