Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1616460000

Weidmuller

Conn Fuse Modular Terminal Block 2 POS ST T DIN Rail 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Fuse Modular Terminal Block 2 POS ST T DIN Rail 10A
Search Keywords: 1616460000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1616460000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369095
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Fuse Modular Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 120 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Can Ship immediately
Manufacturer Stock:
908 can ship
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
10
$8.48
30
$6.85
100
$6.53
250
$5.98
500
$5.56
1,000
$5.11
2,500
$5.04
5,000 +
$4.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5