Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1054060000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1054060000

Weidmuller

Conn Jumper 6 POS Screw ST

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper 6 POS Screw ST
Search Keywords: 1054060000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1054060000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Manufacturer Stock:
20 can ship
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
€3.434
50
€2.961
250
€2.646
500
€2.531
1,000
€2.426
2,500
€2.352
5,000
€2.321
7,500 +
€2.258
Click for Quote
Log in to unlock special pricing
Older Equivalent
105406
105406
VIEW PRODUCT
Conn Screw Jumper 6 POS Screw ST
CUSTOMERS ALSO BOUGHT
5