Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1014180000

Weidmuller

Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1014180000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1014180000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    SK
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    18.5 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
22 can ship
Minimum Order:
36
Order Increment:
36
24 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
€6.435
36
€5.850
72
€5.583
108
€5.500
252
€5.335
504
€5.109
1,008
€4.965
2,520
€4.893
5,004 +
€4.769
Click for Quote
Log in to unlock special pricing