Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

733-364

WAGO

THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 4-pole - light gr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
THT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 4-pole - light gray
Search Keywords: 733364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    733-364
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 532
Ships today, if you order in
Minimum Order:
25
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
25
$2.801
250
$1.652
500
$1.532
1,000
$1.490
2,500
$1.482
5,000
$1.475
7,500
$1.467
10,000 +
$1.460
Click for Quote
Log in to unlock special pricing