Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

51018302

WAGO

Conn Outlet F/F 3/3 POS T DIN Rail 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Outlet F/F 3/3 POS T DIN Rail 2 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    51018302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • Type:
    Outlet
  • Body Orientation:
    N/A
  • Mounting:
    T DIN Rail
  • Gender:
    F/F
  • Number of Contacts:
    3/3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
€94.688
5
€75.468
10
€74.181
25
€66.208
50
€65.220
100
€64.210
250 +
€60.513
Click for Quote
Log in to unlock special pricing