Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

280-422

WAGO

Jumper - insulated - yellow-green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Jumper - insulated - yellow-green
Search Keywords: 280422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    280-422
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Adjacent jumper
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 557
Can Ship immediately
Minimum Order:
25
Order Increment:
25
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
€1.304
25
€1.186
250
€1.127
500
€1.070
1,000
€1.017
2,500
€0.966
5,000
€0.918
7,500
€0.871
10,000 +
€0.828
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5