Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

216-202

WAGO

Ferrule - Sleeve for 0.75 mm² / 18 AWG - insulated - electro-tin plated - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - Sleeve for 0.75 mm² / 18 AWG - insulated - electro-tin plated - gray
Search Keywords: 216202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wago
  • Part No:
    216-202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    F
  • Contact Size:
    N/A
  • Wire Size:
    20 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,700
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1,000
€0.1432
3,000
€0.1360
5,000
€0.1288
8,000
€0.1226
25,000
€0.1164
50,000
€0.1102
100,000
€0.1051
150,000 +
€0.0999
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5